LRF3W-R004JW

Welwyn Components / TT Electronics
756-LRF3W-R004JW
LRF3W-R004JW

Mfr.:

Description:
Current Sense Resistors - SMD .004 ohm 5% 3W AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LRF3W
4 mOhms
3 W
5 %
550 PPM / C
2512
6532
6 mm (0.236 in)
3.25 mm (0.128 in)
0.94 mm (0.037 in)
- 55 C
+ 150 C
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1800
Subcategory: Resistors
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRF3W Low Value 3W Chip Resistors

Welwyn / TT Electronics LRF3W Low Value 3W Chip Resistors offer 3W power in a 1225 package. LRF3W offers a 0.003Ω to 0.1Ω resistance range and tolerances of up to ±1%. These Welwyn / TT Electronics AEC-Q200 qualified chip resistors also provide low thermal impedance and wide terminations for enhanced robustness. LRF3W operates in a -55°C to +150°C temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.992 CHF 0.99
CHF 0.674 CHF 6.74
CHF 0.596 CHF 14.90
CHF 0.51 CHF 51.00
CHF 0.483 CHF 120.75
CHF 0.458 CHF 229.00
CHF 0.441 CHF 441.00
Full Reel (Order in multiples of 1800)
CHF 0.441 CHF 793.80
CHF 0.394 CHF 1’418.40
CHF 0.371 CHF 3’339.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products