LRMAM1206-R003JT5

Welwyn Components / TT Electronics
756-LRMAM1206R003JT5
LRMAM1206-R003JT5

Herst.:

Beschreibung:
Strommesswiderstände - SMD
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
CHF 0.515 CHF 0.52
CHF 0.331 CHF 3.31
CHF 0.258 CHF 6.45
CHF 0.178 CHF 17.80
CHF 0.153 CHF 38.25
CHF 0.138 CHF 69.00
CHF 0.116 CHF 116.00
Ganzes Reel (Sie bestellen ein Vielfaches von 5000)
CHF 0.099 CHF 495.00
CHF 0.094 CHF 940.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
TT Electronics
Produktkategorie: Strommesswiderstände - SMD
RoHS:  
Reel
Cut Tape
LRMA
1206
3115
2 Terminal
Anwendung: Current Sense
Marke: Welwyn Components / TT Electronics
Montageart: PCB Mount
Anzahl der Anschlüsse: 2 Terminal
Produkt-Typ: Current Sense Resistors
Verpackung ab Werk: 5000
Unterkategorie: Resistors
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

LRMA Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors offer metal element construction, good surge performance, and low TCR down to 50ppm/°C. These resistors are halogen free, RoHS compliant, and AEC-Q200 certified for automotive applications. Specific applications for Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors include power supplies, small motor control, medical PSU, and battery chargers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.