PCF0603PR-5K6BT1

Welwyn Components / TT Electronics
756-PCF0603PR5K6BT1
PCF0603PR-5K6BT1

Herst.:

Beschreibung:
Dünnfilmwiderstände - SMD 0603 5K6 Ohms 0.1% 25 PPM Passivated
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
Minimum: 5000   Vielfache: 1000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
CHF 0.19 CHF 950.00
CHF 0.185 CHF 1’850.00
CHF 0.182 CHF 4’550.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
TT Electronics
Produktkategorie: Dünnfilmwiderstände - SMD
RoHS:  
Reel
PCF
5.6 kOhms
0603
1608
AEC-Q200
Marke: Welwyn Components / TT Electronics
Montageart: PCB Mount
Produkt-Typ: Thin Film Resistors
Verpackung ab Werk: 1000
Unterkategorie: Resistors
Technologie: Thin Film
Gewicht pro Stück: 2 mg
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

PCF Thin Film Resistors

Welwyn / TT Electronics PCF Thin Film SMT Resistors are constructed from a thin-film material selectively deposited on a 96% alumina substrate with metallic contacts at each end and supplied with 100% Sn matte plated wrap-around terminations suitable for soldering.  The wrap-around terminations supplied to the PCF Series Thin Film Resistor chips from Welwyn / TT Electronics have an electroplated nickel barrier and tin coating that ensures excellent "leach" resistance properties and reliable contact to the PCB.  These robust resistors can operate at a maximum temperature of 125ºC, and up to 155ºC for higher power grades. PCF Series Thin Film Resistors offer an extended ohmic range from 1R-3M and superior humidity performance at a passivated range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.