W24-120RJI

Welwyn Components / TT Electronics
756-W24-120RJI
W24-120RJI

Herst.:

Beschreibung:
Drahtwiderstände - Durchgangsloch 120 ohm 5% 14W Vitreous Enamel
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
CHF 4.55 CHF 4.55
CHF 2.85 CHF 28.50
CHF 2.66 CHF 133.00
CHF 2.08 CHF 208.00
CHF 1.84 CHF 460.00
CHF 1.73 CHF 865.00
CHF 1.68 CHF 1’680.00
CHF 1.62 CHF 4’050.00
CHF 1.60 CHF 8’000.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
TT Electronics
Produktkategorie: Drahtwiderstände - Durchgangsloch
RoHS:  
120 Ohms
14 W
750 V
5 %
Axial
75 PPM / C
53.5 mm
8 mm
- 55 C
+ 200 C
W20
Bulk
Marke: Welwyn Components / TT Electronics
Anschlussdrahtdurchmesser: 0.8 mm
Montageart: PCB Mount
Produkt: Power Resistors Wirewound Vitreous Enamel
Produkt-Typ: Wirewound Resistors
Verpackung ab Werk: 50
Unterkategorie: Resistors
Technologie: Wirewound
Typ: Vitreous Enamelled Wirewound Resistor
Gewicht pro Stück: 5 g
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
8533210080
TARIC:
8533210000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Indien
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

W20 Wirewound Resistors

Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.