91872

Wiha
596-91872
91872

Herst.:

Beschreibung:
Werkzeugsätze u. Koffer Wiha backpack set 59pc

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 817.14 CHF 817.14

Produktattribut Attributwert Attribut auswählen
Wiha
Produktkategorie: Werkzeugsätze u. Koffer
RoHS:  
Heavy Duty Tool Hauler Backpack Sets
Insulated Heavy Duty Backpack
Marke: Wiha
Beschreibung/Funktion: Master Electrician’s Tool Set
Verpackung: Box
Produkt-Typ: Tool Kits & Cases
Serie: HD Backpack
Verpackung ab Werk: 1
Unterkategorie: Tools
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vietnam
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Master Electrician Backpack/Insulated Tool Set

Wiha Master Electrician Backpack and Insulated Tool Set features 59 pieces and certification to VDE 0682/part 201, EN/IEC 60900, ASTM F-1505, NFPA70E, and CSA standards. The tool set includes insulated cushion grip screwdrivers for comfort and control, industrial brushed-finish pliers and cutters, and premium-quality tool steel for strength and durability. The tools are 1000V rated and individually tested. The backpack is constructed from heavy-duty material and offers 77 storage and 30 flexible attachment options for tools or other utensils. The waterproof base keeps the pack upright and gear dry on job sites, while the rear compartment with a padded laptop sleeve provides safety and security. Wiha Master Electrician Backpack and Insulated Tool Set provides a robust, ergonomic, and flexible solution for electricians on the go.

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.