LZC-70UA00

897-LZC70UA00
LZC-70UA00

Herst.:

Beschreibung:
Einfarbige LEDs leds Ultraviolet 40 Watt 390-410nm, 5600mW

Lebenszyklus:
abgekündigt
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
ams OSRAM
Produktkategorie: Einfarbige LEDs leds
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
UV LEDs (Ultraviolet)
Screw
9 mm x 9 mm x 5.4 mm
400 nm
Ultraviolet (UVA)
5.6 W
700 mA
44 V
40 W
Dome
Clear
LZC
Tray
Marke: ams OSRAM
Produkt-Typ: UV LEDs (Ultraviolet)
Verpackung ab Werk: 50
Unterkategorie: LEDs
Handelsname: LuxiGen
Typ: Single Color LEDs
Ansichtswinkel: 95 deg
Artikel # Aliases: LZC-70UA00-0000
Gewicht pro Stück: 2 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

                        
897-LZC70UA00 is discontinued due to the Supplier could
potentially fill this part with wavelength binning code U4, U5,
U6, U7, or U8. Due to this broad option with no control, we now
offer these binning codes as unique part numbers.

897-LZC70UA00-U4
897-LZC70UA00-U5
897-LZC70UA00-U6
897-LZC70UA00-U7
897-LZC70UA00-U8

Please review our current inventory to see if these will better
fit your needs.

Please contact a Mouser Technical Sales Representative for
further information.

Konformitätscodes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

LZx-00UA00 UV LED Emitters

LED Engin LZx UV LED Emitters provide superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications. With an ultra-small footprint, these LEDs provide exceptional optical power or radiant flux density. The radiometric power performance and optimal peak wavelength of these LZx UV LEDs are matched to the response curves of dental resins, inks, and adhesives, resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output, have excellent UV resistance, and minimize stresses which results in monumental reliability and radiant flux maintenance.

LedEngin LZC-UV Series High Radiant 40 Watt UV LED Emitters

The LedEngin LZC-UV Series High Radiant 40 Watt UV LED Emitters are available in 365nm through 400nm UV-A wavelengths in an ultra-bright, compact 9mm x 9mm, 12-die platform. Rated for 40W power and composed of high quality materials, the LZC-UV Series provides exceptional radiant flux density and unparalleled thermal and optical performance, as well as minimizes stresses which results in monumental reliability and radiant flux maintenance. The LZC-UV Series High Radiant 40 Watt UV LED Emitters are a robust design that thrives in outdoor applications with high ambient temperatures and high humidity.
Learn more

Mini Topled LEDs

Die Osram Mini Topled LEDs wurden für die Anforderungen des öffentlichen und privaten Personenverkehrs zugeschnitten und verfügen über hohe Qualität und Helligkeit. Diese LEDs verbinden angenehm weißes Licht mit einer deutlich längeren Lebensdauer von bis zu 50.000 Stunden. Die Osram Mini Topled LEDs gehören zu den sparsamsten auf dem Markt und verbrauchen nur 0,1 W. Mit einem Betriebsstrom von 20 mA erzielt der Mini Topled eine typische Lichtstärke von 1700 mcd bei einer Farbtemperatur von 4000 K und 1900 mcd bei 6500 K. Die Lichtstärke in Candela entspricht dem Lichtstrom in Lumen, der von der Lichtquelle in einem bestimmten Raumwinkel emittiert wird. Diese neue Generation von LEDs profitiert von weiteren Entwicklungen für Chip- und Gehäusetechnologien, die einen kontinuierlichen Anstieg der Lichtausbeute ermöglichen.
Weitere Informationen