4412H
Siehe Produktspezifikationen
Herst.:
Beschreibung:
DC-Lüfter DC Tubeaxial Fan, 119x119x38mm, 12VDC, 141.3CFM, 8.9W, 50dBA, 4300RPM, Ball
Auf Lager: 35
-
Lagerbestand:
-
35 sofort lieferbarEin unerwarteter Fehler ist aufgetreten. Bitte versuchen Sie es später noch einmal.
-
Lieferzeit ab Hersteller:
-
15 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Preis (CHF)
| Menge | Stückpreis |
Erw. Preis
|
|---|---|---|
| CHF 39.47 | CHF 39.47 | |
| CHF 35.04 | CHF 350.40 | |
| CHF 34.72 | CHF 868.00 | |
| CHF 33.83 | CHF 1’217.88 |
Datenblatt
Technical Resources
Test/Quality Data
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
- Ursprungsland:
- Ungarn
- Herstellungsland:
- Nicht lieferbar
- Land der Verbreitung:
- Nicht lieferbar
Liechtenstein

Supplier advises August 2015:
Product Change Notice
A change has been made to the housing of our 4400 series fans.
This affects all 4400 series fans except for encapsulated
versions (any fans with a _U_ in the part number) or fans in
the 4400F series. Those fans will remain unchanged as they have
different housings than standard 4400 series.
Reason for change
Continuous product improvement
Description
Flange area modified to be completely closed
Effect
Reduced area for ingress of dust as well as complete coverage of
the PCB
This is a running change, so the new and improved design will
ship as stock of the current design depletes. Please note that
depending on stock levels, you may receive a mixed shipment of
both the current and new designs.
Please contact a Mouser Technical Sales Representative for further
information.
5-0815-08