AX-SFEU-API-1-01-TX30

863-AX-SFEU-API-1-TX
AX-SFEU-API-1-01-TX30

Mfr.:

Description:
RF System on a Chip - SoC RF-MICROCONTROLLER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM
869.525 MHz
600 bps
14 dBm
- 126 dBm
2.1 V
3.6 V
10 mA
49 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: RF System on a Chip - SoC
Series: AX-SFxx
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Sigfox
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: