TGMR-1440V6LF

HALO Electronics
493-TGMR-1440V6LF
TGMR-1440V6LF

Mfr.:

Description:
Pulse Transformers SMD ISOLATION MODULE For Maxim ICs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
RoHS:  
1:1.33
180 uH
15.7 V/us
SMD/SMT
10.87 mm
9.45 mm
10.03 mm
Brand: HALO Electronics
Isolation Voltage: 5 kV
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Isolation Transformers
Series: TGMR
Factory Pack Quantity: 53
Subcategory: Transformers
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8473308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fully Isolated Transceiver Solutions for RS-485

Maxim Integrated and HALO Electronics partner to offer fully isolated transceiver solutions for RS-485/Profibus high speed industrial applications. Maxim RS-485/Profibus half-duplex DP transceivers provide galvanic isolation (2750V or 5000V), improving communications by breaking ground loops. This reduces noise caused by large differences in ground potential between ports.

In Stock: 1’905

Stock:
1’905 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 9.40 CHF 9.40
CHF 6.08 CHF 152.00
CHF 4.96 CHF 262.88
CHF 4.02 CHF 426.12
CHF 3.14 CHF 832.10
CHF 2.95 CHF 5’941.30
5’035 Quote