04450001H

Littelfuse
576-04450001H
04450001H

Mfr.:

Description:
Fuse Clips 5X20mm EAR STYLE TIN PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
100, 445, 030, 520
Fuse Clip
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
10 A
Tin
Bulk
Body Material: Spring Brass
Brand: Littelfuse
Height: 10.4 mm
Length: 4.5 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Pin
Voltage Rating: 250 V
Width: 5.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

In Stock: 5’820

Stock:
5’820 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.05 CHF 1.05
CHF 0.87 CHF 4.35
CHF 0.763 CHF 7.63
CHF 0.646 CHF 32.30
CHF 0.537 CHF 53.70
CHF 0.508 CHF 254.00
CHF 0.476 CHF 476.00