ZRE200GE

ZiLOG
692-ZRE200GE
ZRE200GE

Mfr.:

Description:
Board Mount Motion & Position Sensors PIR Sensor, Dual Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Board Mount Motion & Position Sensors
RoHS:  
REACH - SVHC:
Motion Sensors
Analog
3 V
15 V
+ 70 C
- 20 C
TO-5
Through Hole
Motion
Infrared
Tray
Brand: ZiLOG
Product Type: Board Mount Motion & Position Sensors
Series: ZMOTION
Factory Pack Quantity: 400
Subcategory: Sensors
Unit Weight: 3.262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solutions for Infrared Motion Detectors

Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.

ZMOTION™ Detection Module & Kit

Zilog ZMOTION™ Detection Module is a complete and fully functional motion detection solution ideal for lighting control and other occupancy proximity detection applications. This board-level module combines the unique features of the Zilog Z8FS040 Motion Detection Microcontroller with a Pyrotechnic Sensor and a low-profile Fresnel lens. The surface-mount pyroelectric sensor and Fresnel lens combine to provide the lowest possible profile without sacrificing performance. This Zilog module is only 25.5mm x 16.7mm so it can easily fit into many size constrained applications. The ZMOTION Detection Module can operate in a simple hardware mode that provides an output signal when motion is detected or in an advanced asynchronous serial mode when greater control over the motion detection performance is required. In both modes, the sensitivity and delay time can be controlled to match the application requirements. The ZMOTION Detection Module Development Kit allows users to evaluate and develop designs based on the ZMOTION module.

In Stock: 1’961

Stock:
1’961
Can Dispatch Immediately
On Order:
6’000
Expected 12/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.16 CHF 1.16
CHF 1.02 CHF 5.10
CHF 0.917 CHF 9.17
CHF 0.877 CHF 43.85
CHF 0.768 CHF 76.80
CHF 0.703 CHF 281.20
CHF 0.657 CHF 788.40
CHF 0.621 CHF 1’242.00
CHF 0.601 CHF 3’125.20