LBCA2BZZFZ-710

Murata Electronics
81-LBCA2BZZFZ-710
LBCA2BZZFZ-710

Mfr.:

Description:
Bluetooth Modules - 802.15.1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ZF
Bluetooth 4.1
Class 2
I2C, SPI, UART
- 1 dBm
1 Mb/s
- 93 dBm
2.4 GHz
2.35 V
3.3 V
- 20 C
+ 70 C
Antenna: External
Brand: Murata Electronics
Core: ARM Cortex M0
Dimensions: 5.4 mm x 4.4 mm x 1 mm
Height: 1 mm
Length: 5.4 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.35 V to 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Sensitivity: - 93 dBm
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.1 mA
Supply Current Transmitting: 4.8 mA
Type: USB Adapter
Width: 4.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type ZF Bluetooth 4.2 LE Modules

Murata Type ZF Bluetooth 4.2 LE Modules support the Bluetooth 4.2 LE standard. The modules have all built-in protocol stacks required for Bluetooth low energy communication. This includes various healthcare profiles.

Availability

Stock: