RACD60-1050/IP67

RECOM Power
919-RACD60-1050/IP67
RACD60-1050/IP67

Mfr.:

Description:
LED Power Supplies 60W AC/DC 4kV REG 90-264Vin 38-54Vout

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
CV + CC
1 A
38 VDC to 54 VDC
60 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
101.6 mm (4 in)
50.8 mm (2 in)
28 mm (1.102 in)
Industrial
RACD60
Brand: RECOM Power
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 21000159
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: