160-067-020RB33

NorComp
636-160-067-020RB33
160-067-020RB33

Herst.:

Beschreibung:
D-Sub-Werkzeuge & -Hardware IP67 D-Sub Panel Mounting Kit

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: D-Sub-Werkzeuge & -Hardware
RoHS:  
IP67
Marke: NorComp
Produkt-Typ: D-Sub Tools & Hardware
Verpackung ab Werk: 500
Unterkategorie: D-Sub Connectors
Handelsname: SEAL-D
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

NorComp SEAL-D® IP67 D-Sub Connectors - EXPANSION

NEW! Now available in more sizes and footprints.
Learn More
The NorComp IP67 SEAL-D® D-Sub Connectors utilize a proprietary sealing technology which maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades and reduces space on new designs. The NorComp IP67 SEAL-D® D-Sub Connectors are available in standard and high density configurations, as well as 3 termination types. Ideal for electronics that are used outdoors, remote sensors, gauges, and data loggers that are exposed to the elements, and any electronics that are routinely subjected to wash down and short term immersion.
View entire IP67 SEAL-D D-Sub Connector line

SEAL-D® Connectors

NorComp SEAL-D® D-Sub Connectors feature a proprietary sealing technology that maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP-rated design upgrades and reduces space on designs. NorComp SEAL-D D-Sub Connectors are available in standard and high-density configurations in a range of termination types.

NorComp SEAL-D® - konzipiert für IP-Leistung

Die NorComp IP67 D-Sub-Steckverbinder SEAL-D® nutzen eine proprietäre Abdichtungstechnik, durch die sie die gleiche physikalische Größe und Grundfläche wie Standard D-Sub-Produkte beibehalten. Durch die Austauschbarkeit entfällt die Erfordernis, Gehäuse und Leiterplatten bei Design-Aktualisierungen der IP67 und neuen Designs mit geringem Platzangebot neu gestalten zu müssen. Die D-Sub-Steckverbinder IP67 SEAL-D® von NorComp sind als Standard- und hochdichte Konfigurationen und mit 3 Anschlussarten erhältlich. Sie eignen sich ideal für Elektronik, die im Freien verwendet wird, Fernbedienungs-Sensoren, Messgeräte und Datenlogger, die der Witterung ausgesetzt sind, sowie für jegliche Elektronik, die routinemäßig abgewaschen oder kurz untergetaucht wird.
NEU! Jetzt auch in weiteren Größen und Grundflächen!
Mehr Info

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.756 CHF 0.76
CHF 0.658 CHF 6.58
CHF 0.601 CHF 15.03
CHF 0.543 CHF 54.30
CHF 0.406 CHF 101.50
CHF 0.40 CHF 400.00
CHF 0.374 CHF 935.00
CHF 0.368 CHF 1’840.00
CHF 0.361 CHF 3’610.00