DIN-RSEV

TDK-Lambda
967-DIN-RSEV
DIN-RSEV

Mfr.:

Description:
Power Line Filters DIN Rail Bracket for RSEV series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
30 A
Chassis Mount
Screw
1 mA
RSEV
60 Hz
Brand: TDK-Lambda
Compliance: UL; CSA; IEC/EN
Height: 30 mm
Length: 85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 39 mm
Part # Aliases: DIN-RSEV
Unit Weight: 27.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
USHTS:
8302498090
JPHTS:
830249000
TARIC:
8302490099
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSEV EMC Filters

TDK-Lambda RSEV 6A to 30A, 250VAC EMC Filters are integrated terminal blocks with captive screws. RSEV EMC Filters offer 60Hz frequency and reduced size compared to other TDK-Lambda filters. The recessed screws require no terminal cover. The captive connection screws protect the hardware. Applications include telecom/datacom, industrial, and test and measurement.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 5.37 CHF 5.37
CHF 4.35 CHF 43.50
CHF 4.00 CHF 100.00
CHF 3.77 CHF 188.50
CHF 3.48 CHF 870.00
CHF 3.39 CHF 1’695.00