Adafruit ESP32 WiFi Co-Processor AirLift Shield
Adafruit ESP32 WiFi Coprocessor AirLift Shield allows the use of an ESP32 as a WiFi or BLUETOOTH® Low Energy (BLE) coprocessor. This shield handles all connections to a WiFi network and data transfer from a site, even using TLS/SSL encryption (pre-burned in root certificates). The AirLift shield incorporates the ESP32 module with a separate 3.3V regulator and a tri-state chip for MOSI that enables sharing of the SPI bus with other shields. The ESP32 also supports BLE, though not simultaneously withWiFi. A microSD socket helps to host or store data from the internet. The device comes fully assembled/tested and pre-programmed with the ESP32 SPI WiFi coprocessor firmware.Features
- Enables the use of the ESP32 module as a WiFi co-processor
- Does not have built-in WiFi
- Handles the connection to a WiFi network and data transfers from a site
- Supports BLUETOOTH Low Energy (BLE), not simultaneously with WiFi
- Comes fully assembled/tested and pre-programmed with ESP32 SPI WiFi coprocessor firmware
- Comes with a micro SD card socket
- Requires only an SPI bus, 2x control pins, and a power supply that provides up to 250mA during WiFi usage
- Incorporates the ESP32 module with a separate 3.3V regulator and a tri-state chip for MOSI
- Sends basic socket-based commands over 8MHz SPI for high-speed data transfer
Videos
Veröffentlichungsdatum: 2019-07-31
| Aktualisiert: 2023-05-30