Adafruit H3LIS331 High Range Triple-Axis Accelerometer

Adafruit H3LIS331 High Range Triple-Axis Accelerometer is part of the LIS331 family of accelerometers, which provides an acceleration measurement of up to ±400g. This accelerometer features built-in and configurable high-pass and low-pass filters that adjust the reading to the desired application. The breakout of the H3LIS331 accelerator puts a dynamo on a custom-made PCB in the STEMMA QT form factor, which provides an easy interface.

Features

  • I2C and SPI interface type
  • 3 sensing axis
  • 3.3V to 5V operating voltage range
  • Acceleration measurement of up to ±400g
Veröffentlichungsdatum: 2020-08-12 | Aktualisiert: 2024-04-09