American Bright LED LED Black Housing AB-FQ Square Light Ropes

The American Bright LED Black Housing AB-FQ Square Light Ropes have available color options of white, single colors, RGB, and addressable RGB+IC. They are available in 12” lengths with wires and full 5-meter reels. American Bright LED Black Housing AB-FQ Square Light Ropes offer invisible mounting and seamlessly integrate into fixtures. The durable, IP67-rated black housing light strips are flush when mounted to dark surfaces.

American Bright makes adding light to any indoor or outdoor location easy with well-diffused IP67 and 68 flexible rope lights. IP67 and 68 rope lights make the luminaries customizable to specific requirements and wide applications.

Features

  • Invisible mounting
  • Seamless integration into fixtures
  • Available colors - White (CCT 2700K-6500K), red, amber, green, blue, RGB (regular), and RGB+IC (addressable)
  • Offered in 12V/24V DC – 12” lengths w/wires and 5m reels
  • Flush when mounted to dark surfaces
  • Durability
  • IP67 Rated

Applications

  • Conference/meeting rooms
  • Commercial/residential buildings
  • Entertainment lighting
  • Hospitals
  • Hotels

Overview

American Bright LED LED Black Housing AB-FQ Square Light Ropes
Veröffentlichungsdatum: 2025-07-20 | Aktualisiert: 2026-04-19