Arduino Ethernet Development Tools

Arduino Ethernet Development Tools

Arduino Ethernet Development Tools are microcontroller boards based on the Arduino Uno, and incorporating a WizNet W5100 TCP/IP Embedded Ethernet Controller. It can be programmed like an Uno via a six-pin FTDI -style serial connector. The Arduino USB-to-Serial adapter or any FTDI-style USB-to-serial connector can be used to program it. The A000060 includes an Arduino USB-to-Serial and allows a separate power-over-Ethernet (PoE) module to be soldered to the board to provide power from a conventional twisted pair Category 5 Ethernet cable. The A000061 includes an Arduino USB-to-Serial and a PoE module soldered to the board. A000068 allows a separate PoE module to be soldered to the board and the A000074 includes a PoE module to provide power. Arduino Ethernet Development Tools are IEEE802.3af compliant and work with all compliant PoE injectors currently available.


Technical Specifications
  • Microcontroller: ATmega328
  • Operating Voltage: 5V
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limit): 6-20V
  • Digital I/O Pins: 14
  • PWM Digital I/O Pins: 4
  • Analog Input Pins: 6
  • DC Current per I/O Pin: 40 mA
  • DC Current for 3.3V Pin: 50 mA
  • Flash Memory: 32 KB
  • Flash Memory for Bootloader: 0.5 KB
  • SRAM: 2 KB
  • EEPROM: 1 KB
  • Clock Speed: 16 MHz

Details

Associated Products

Arduino Shields​

Mouser Open Source Hardware  Learn  More About
  Open Source Hardware

eNews
  • Arduino
Veröffentlichungsdatum: 0001-01-01 | Aktualisiert: 0001-01-01