Broadcom Optisch entkoppelte Sigma-Delta Modulatoren
Avago Technologies optisch entkoppelte Sigma-Delta Modulatoren sind 1-Bit, second-order Sigma-Delta (Σ-Δ) Modulatoren, die analoge Eingangssignale in einen Hochgeschwindigkeits-Datenstream mit galvanischer Isolation umwandeln, basierend auf Optik-Kopplungstechnologie. Avago Technologies optisch entkoppelte Sigma-Delta Modulatoren arbeiten mit 5V Energieversorgung in einem dynamischen Bereich von 78dB mit einem passenden digitalen Filter. Die differentiellen Eingänge von ±200mV (Skalenendwert ±320mV) sind ideal für direkte Verbindung zum Shunt-Widerstand oder anderen niedrigstufigen Signalquellen in Anwendungen wie Motorphasen-Strommessung.The analog input is continuously sampled by a means of sigma-delta over-sampling using an on-board clock. The signal information is contained in the modulator data, as a density of ones with data rate of 10MHz, and the data are encoded and transmitted across the isolation boundary where they are recovered and decoded into high-speed data stream of digital ones and zeros. The original signal information can be reconstructed with a digital filter. The serial interface for data and clock has a wide supply range of 3V to 5.5V.
Combined with superior optical coupling technology, the modulator delivers high noise margins and excellent immunity against isolation-mode transients. With 0.5mm minimum distance through insulation (DTI), the ACPL-7970 provides reliable reinforced insulation and high working insulation voltage, which is suitable for fail-safe designs. This outstanding isolation performance is superior to alternatives including devices based on capacitive- or magnetic-coupling with DTI in micro-meter range. Offered in a DIP-8 package, the isolated ADC delivers the reliability, small size, superior isolation and over-temperature performance motor drive needed to accurately measure current.
Merkmale
- 10MHz internal clock
- 1-bit, second-order sigma-delta modulator
- Internal reference voltage
- Safety and regulatory approval (pending):
- IEC/EN/DIN EN 60747-5-5: 891 Vpeak working insulation voltage
- UL 1577: 5000Vrms/1min isolation voltage
- CSA: Component Acceptance Notice #5
Technische Daten
- 16 bits resolution no missing codes (12 bits ENOB)
- 78dB SNR
- 7µV/°C maximum offset drift
- ±1% maximum gain error
- ±200mV linear range with single 5V supply (±320mV full scale)
- 3V to 5.5V wide supply range for digital interface
- -40°C to +105°C operating temperature range
- 25kV/µs common-mode transient immunity