Ezurio Nitrogen8M Carrier Board
Ezurio Nitrogen8M Carrier Board is engineered for Nitrogen8M SOMs based on the i.MX 8M processor. The Nitrogen8M carrier board features an operating temperature range from 0°C to +70°C with an operating supply voltage of 5V. The board is Wi-Fi® Certified and features BLUETOOTH®. The board offers I2C, SPI, UART, USB, and PCIe connectivity ports.Specifications
- v2.0 4k at 60 HDMI
- 5V Power supply
- LVDS N/A
- RGB N/A
- MIPI DSI x1 4-Lane (1080p60)
- Networking connections
- Ethernet 10/100/1GB
- Wi-Fi Certified 802.11ac
- BLUETOOTH BT4.1
- Audio interfaces
- Headphone x1 (WM8960)
- Microphone x1
- Amplifier 2W (1W per channel)
- Connectivity ports
- 3x I2C
- 1x SPI
- UART up to 4
- USB x4 USB 3.0
- SATA N/A
- RTC x1 + battery
- PCIe x2 (Gen2 1-lane each)
- JTAG N/A
- CAN N/A
- 147.19mm x 110.97mm Dimensions (L x W)
- Commercial 0°C to +70°C (-40°C to +85°C optional) temperature rating
Overview
ADDITIONAL RESOURCES
Veröffentlichungsdatum: 2023-05-01
| Aktualisiert: 2024-04-02