Bulgin Buccaneer M-Series Power Distribution Units

Bulgin Buccaneer M-Series Power Distribution Units provide a convenient and compact connectivity solution that can be installed quickly and easily in the field. These power distribution units are more cost-effective than hard-wired I/O connections due to their pre-wired connector slot configurations. Features of this Bulgin series include anodized aluminum housing, M12 inputs, M8 outputs, IP67 rated, and are available with or without LED indicators. The M-series power distribution units offer high-performance and protection against moisture, liquids, and dirt in environmentally challenging applications.

Features

  • Anodized aluminum housing
  • M12 inputs M8 outputs
  • Available with or without LED indicators
  • IP67 rated
  • 5-, 8-, and 9-port configurations
  • -25°C to +80°C operating temperature range
Veröffentlichungsdatum: 2017-11-07 | Aktualisiert: 2024-08-20