Alle Ergebnisse (180)

Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS
Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 3’543Auf Lager
Min.: 1
Mult.: 1


Espressif Systems Multiprotokoll-Development Tools The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 38Auf Lager
285Auf Bestellung
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Module 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 810Auf Lager
3’250erwartet ab 12.10.2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 68Auf Lager
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Module SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, IPEX antenna connector 8’692Auf Lager
16’900erwartet ab 05.10.2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Module SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector 13’000Auf Lager
Min.: 1
Mult.: 1
: 650

Espressif Systems HF-System auf einem Chip - SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 868Auf Lager
4’000erwartet ab 26.11.2026
Min.: 1
Mult.: 1

Espressif Systems HF-System auf einem Chip - SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 828Auf Lager
4’000erwartet ab 26.11.2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Module SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, PCB antenna, -40 C +85 C 439Auf Lager
10’400Auf Bestellung
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Module SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, IPEX antenna connector, -40 C - +105 C.Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 475Auf Lager
1’950erwartet ab 26.10.2026
Min.: 1
Mult.: 1

Espressif Systems HF-System auf einem Chip - SoC SMD IC ESP32-C6, RISC -V single-core MCU, 2.4G Wi-Fi 6 & BLE 5.0 combo, QFN 40-pin, 5*5 mm 3’259Auf Lager
Min.: 1
Mult.: 1

Espressif Systems HF-System auf einem Chip - SoC SMD IC ESP32-C6FH4, RISC -V single-core MCU, 2.4G Wi-Fi 6 & BLE 5.0 combo, 4 MB flash, QFN 32-pin, 5*5 mm 1’835Auf Lager
5’000erwartet ab 21.09.2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Development Tools ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
401Auf Lager
388erwartet ab 20.11.2026
Min.: 1
Mult.: 1



Espressif Systems Multiprotokoll-Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 312Auf Lager
784erwartet ab 21.09.2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 3’794Auf Lager
14’300Auf Bestellung
Min.: 1
Mult.: 1
: 3’250

Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 3’114Auf Lager
3’900Auf Bestellung
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Module 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 2’365Auf Lager
3’250erwartet ab 05.10.2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Module 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1’254Auf Lager
2’600erwartet ab 21.09.2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Module 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 1’200Auf Lager
2’600erwartet ab 02.11.2026
Min.: 1
Mult.: 1

Espressif Systems HF-System auf einem Chip - SoC ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM. 721Auf Lager
8’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’000

Espressif Systems Multiprotokoll-Module ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance. 4’018Auf Lager
6’500Auf Bestellung
Min.: 1
Mult.: 1

Espressif Systems Zigbee-Module – 802.15.4 ESP Thread Border Router/Zigbee Gateway board integrates the ESP32-S3 SoC and the ESP32-H2 RCP, enabling the development of Thread Border Router and Zigbee Gateway products. Espressif's Thread Border Router solution complies with Thread 1.3 and suppo 158Auf Lager
72erwartet ab 02.11.2026
Min.: 1
Mult.: 1

Espressif Systems WLAN Development Tools – 802.11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with pin header 2’101Auf Lager
12’285Auf Bestellung
Min.: 1
Mult.: 1
Espressif Systems WLAN Development Tools – 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
3’422Auf Lager
6’804Auf Bestellung
Min.: 1
Mult.: 1

Espressif Systems Multiprotokoll-Module SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna 8’800Auf Lager
Min.: 1
Mult.: 1
: 650