387006795

Tark Thermal Solutions
739-387006795
387006795

Herst.:

Beschreibung:
Thermoelektrische Peltier-Module Thermoelectric Cooler, Mini Form Factor, SbSn Solder, 1.7W, 6.5x6.5x2.4mm

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 47

Lagerbestand:
47 sofort lieferbar
Lieferzeit ab Hersteller:
17 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 22.72 CHF 22.72
CHF 21.36 CHF 106.80
CHF 20.80 CHF 208.00
CHF 20.09 CHF 522.34
CHF 19.31 CHF 1’004.12
CHF 18.92 CHF 1’967.68
CHF 18.81 CHF 3’912.48

Produktattribut Attributwert Attribut auswählen
Tark Thermal Solutions
Produktkategorie: Thermoelektrische Peltier-Module
RoHS:  
Thermoelectric Peltier Modules
1.7 W
+ 72.9 C
800 mA
3.6 V
6.5 mm
6.5 mm
2.4 mm
+ 120 C
Marke: Tark Thermal Solutions
Leiterlänge: 50.8 mm
Produkt: Thermoelectric Coolers
Serie: OTX
Verpackung ab Werk: 26
Unterkategorie: Thermoelectric
Montage: Wire Lead
Handelsname: OptoTEC
Artikel # Aliases: OTX08,31,F1,0707,11,RT,W2.25 OTX08-31-F1-0707-11-RT-W2.25 OTX08-31-F1-0707-11-RT-W2.25
Gewicht pro Stück: 18.144 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

CNHTS:
8419899090
USHTS:
8418690180
ECCN:
EAR99

OptoTEC™ OT Thermoelectric Modules

Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules are used in the telecom and photonics industries to stabilize temperature in optical applications, such as laser diodes, IR sensors, and crystal oscillators. Tark OptoTEC modules offer multiple configurations and surface finishes.

OptoTEC OTX/HTX Thermoelectric Coolers

Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers feature high-performing thermoelectric material that boosts performance and tightens process control. OptoTEC OTX coolers have a maximum operating temperature of +120°C, and the HTX coolers are designed to operate in temperatures up to +150°C. These coolers are primarily used in applications to stabilize the temperature of sensitive optical components in the telecom and photonics industries. Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers offer a miniature footprint, no sound or vibration, and reliable solid-state operation.

Thermoelektrische Kühler (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.