CMDSLCZBU

Panduit
644-CMDSLCZBU
CMDSLCZBU

Mfr.:

Description:
Fibre Optic Connectors Duplex LC Fiber Adapter (BU) With Module (BU) Zirc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Connectors
RoHS:  
CMDSLC
Adapters
Singlemode
Blue
Body Material: Zirconia Ceramic
Brand: Panduit
Features: Small from factor duplex adapter design fits into single module space
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Mini-Com
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
8536700000
TARIC:
8536700099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMDSLC LC Fiber Optic Adapters

Panduit CMDSLC LC Fiber Optic Adapters provide a rugged solution for LAN, SAN, public networks, and fiber-to-the-desk applications. These LC adapters that come with integrated panel retention clips are TIA/EIA-604 FOCIS-10 compatible. The CMDSLC adapters are available in keyed to keyed, keyed to non-keyed, and standard non-keyed to non-keyed versions. These LC adapters offer improved modularity and high-density usage. The CMDSLC fiber optic adapters feature 1.25mm high-density ferrules and allow color-coding for network segregation. Typical applications include patch panels, outlet devices, and behind-the-wall devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 29.07 CHF 29.07
CHF 27.02 CHF 270.20
CHF 26.25 CHF 656.25
CHF 25.43 CHF 1’271.50
CHF 24.12 CHF 2’412.00
CHF 23.08 CHF 5’770.00
500 Quote