CPDU24V ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Bidirectional 4V ESD Supressor 16’983In Stock
Min.: 1
Mult.: 1
: 4’000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 25 V SOD-523-2 1 A 47 W 10 pF 8 kV 16 kV - 55 C + 125 C CPDU Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 24V 3’896In Stock
36’000Expected 8/27/2026
Min.: 1
Mult.: 1
: 4’000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.5 V SOD-523-2 3 A 150 W 35 pF 15 kV 20 kV - 55 C + 125 C CPDU24V Reel, Cut Tape, MouseReel