CT05-050

ICE Components
911-CT05-050
CT05-050

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
REACH - SVHC:
Through Hole
4.7 mH
25 A
1:50
500 mOhms
Radial
17.6 mm
12 mm
3 mm
500 kHz
Brand: ICE Components
Packaging: Tray
Product Type: Current Transformers
Series: CT05
Factory Pack Quantity: 121
Subcategory: Transformers
Voltage Time - Et: 175 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT05 Current Sense Transformers

ICE Components CT05 Current Sense Transformers offer a full selection of turns ratios and a compact package. These current transformers are primary rated for 25A and have a frequency range up to 500kHz. ICE Components CT05 Current Sense Transformers are ideal for DC/DC converters and AC/DC converters.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.39 CHF 3.39
CHF 2.78 CHF 27.80
CHF 2.41 CHF 60.25
CHF 2.33 CHF 116.50
CHF 2.26 CHF 226.00
CHF 2.22 CHF 537.24
CHF 2.20 CHF 1’064.80
CHF 2.11 CHF 2’297.79
CHF 2.08 CHF 5’033.60