GSB316441CEU

Amphenol Commercial Products
523-GSB316441CEU
GSB316441CEU

Herst.:

Beschreibung:
USB-Stecker 9 Pins Right Angle Surface Mount Type A, Plug USB 3.2

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Produktattribut Attributwert Attribut auswählen
Amphenol
Produktkategorie: USB-Stecker
RoHS:  
USB Type A Connectors
Plug (Male)
USB 3.2
SMD/SMT
9 Contact
1 Port
1.8 A
Right Angle
Mounting Peg
Reel
Cut Tape
MouseReel
Marke: Amphenol Commercial Products
Kontaktmaterial: Copper Alloy
Kontaktüberzug: Gold
Produkt-Typ: USB Connectors
Gehäusebeschichtung: Tin
Verpackung ab Werk: 5200
Unterkategorie: USB Connectors
Gewicht pro Stück: 2.442 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

Konformitätscodes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Amphenol Commercial GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors

Amphenol Commercial's GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed. The USB 3.0 Micro-B type offers real estate savings and the USB 3.0 Type A and Type B offer full metal shielding for EMI / RFI / ESD protection.
Learn More

Amphenol has expanded the GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors to include new Type A and B plugs and a stacked, right angle receptacle.
View new USB products!

Amphenol Commercial GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors-EXPANSION

Amphenol Commercial has expanded the GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors to include new Type A and B plugs and a stacked, right angle receptacle.
Learn More

Amphenol Commercial's GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed. The USB 3.0 Micro-B type offers real estate savings and the USB 3.0 Type A and Type B offer full metal shielding for EMI / RFI / ESD protection.
View the entire USB 3.0 SuperSpeed line

Auf Lager: 6’153

Lagerbestand:
6’153 sofort lieferbar
Lieferzeit ab Hersteller:
9 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 5200)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
CHF 1.16 CHF 1.16
CHF 0.996 CHF 9.96
CHF 0.896 CHF 22.40
CHF 0.848 CHF 84.80
CHF 0.801 CHF 200.25
CHF 0.71 CHF 355.00
CHF 0.659 CHF 659.00
CHF 0.641 CHF 1’602.50
Ganzes Reel (Sie bestellen ein Vielfaches von 5200)
CHF 0.601 CHF 3’125.20
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von CHF 7.00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.