HSB40-252510P

Same Sky
179-HSB40-252510P
HSB40-252510P

Mfr.:

Description:
Heat Sinks heat sink, BGA, 25 x 25 x 10 mm, 2 push pins w/ flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
PCB
Aluminum Alloy
Push Pin
19.5 C/W
25 mm
25 mm
10 mm
Brand: Same Sky
Packaging: Tray
Product Type: Heat Sinks
Factory Pack Quantity: 70
Subcategory: Heat Sinks
Type: BGA Heat Sink
Unit Weight: 15.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BGA Heat Sinks

Same Sky BGA Heat Sinks are ideal for ball grid array (BGA) devices and are measured under four conditions for thermal resistance. These heat sinks carry power dissipation ratings from 1.92W up to 21.74W at +75°C. Made from aluminum or copper with a black anodized or clean finish, the HSB series supports a wide range of sizes, from 8.5mm x 8.5mm to 69.7mm x 69.7mm, with 5mm to 25mm profiles. As adhesive or PCB mountable devices, Same Sky BGA Heat Sinks are essentially simple extrusions where the extruded fins have been crosscut into pins, making them suitable for BGA applications.

In Stock: 297

Stock:
297
Can Dispatch Immediately
On Order:
5’460
Expected 11/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.08 CHF 2.08
CHF 1.84 CHF 18.40
CHF 1.75 CHF 43.75
CHF 1.73 CHF 86.50
CHF 1.59 CHF 111.30
CHF 1.53 CHF 428.40
CHF 1.47 CHF 823.20
CHF 1.42 CHF 1’491.00
CHF 1.34 CHF 3’376.80