HSL1016-3R8306-R

Eaton Electronics
504-HSL1016-3R8306-R
HSL1016-3R8306-R

Herst.:

Beschreibung:
Superkondensatoren/Ultra-Kondensatoren 0.30F 3.8V 20%

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Superkondensatoren/Ultra-Kondensatoren
RoHS:  
30 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
18 mm
1000 Hour, 500000 Cycle
550 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
HSL
Bulk
Marke: Eaton Electronics
Produkt-Typ: Supercapacitors / Ultracapacitors
Verpackung ab Werk: 100
Unterkategorie: Capacitors
Typ: Cylindrical
Gewicht pro Stück: 2.500 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

Konformitätscodes
CNHTS:
8532290000
TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

High-Power Supercapacitors

Eaton Electronics High-Power Supercapacitors are high-reliability and ultra-high capacitance energy storage devices utilizing proprietary materials and processes. These supercapacitors feature low ESR, long life cycle, and low self-discharge. The high-power supercapacitors can be used as sole energy storage or with batteries to optimize cost, lifetime, and run time. These supercapacitors are UL-recognized and are maintenance-free. The high-power supercapacitors are ideal for backup power, electronics communications, electric vehicles, and IoT nodes.

HS/HSL Hybrid Cylindrical Cell Supercapacitors

Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors offer high reliability, high power, low ESR, and ultra-high capacitance energy storage utilizing proprietary, environmentally friendly materials and processes. These maintenance-free supercapacitors can be applied as the sole energy storage or with batteries to optimize cost, lifespan, and run time. Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors are tailored for backup, pulse, and hybrid power systems applications.

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Kondensatoren

Eaton Kondensatoren sind ein Hauptbauelement elektronischer Systeme zur Speicherung und Freigabe elektrischer Energie innerhalb einer Schaltung. Diese passiven Bauelemente mit zwei Anschlüssen verfügen über zwei leitende Platten, die durch ein isolierendes dielektrisches Material getrennt sind. Die Applikation von Spannung über die Anschlüsse erzeugt ein elektrisches Feld, das positive und negative Ladungen auf den Platten akkumuliert. Eaton bietet eine große Auswahl an Kondensatortechnologien, die Superkondensatoren und Folienkondensatoren umfassen. Die Folienkondensatoren sind für ihre Stabilität und minimale Toleranz bekannt. Sie sind für den Einsatz in Elektrofahrzeugen (EVS), Ladestationen, erneuerbaren Energien, Motorantrieben, unterbrechungsfreien Stromversorgungen (UPS) und Verbraucherapplikationen zugeschnitten. Superkondensatoren eignen sich hervorragend für Szenarien, die schnelle elektrische Lade-/Entladezyklen und eine erhöhte Leistungsdichte erfordern. Ihre Applikationen umfassen Fahrzeuge, Smart Meter und Notstromquellen für eine große Auswahl von Bauteilen.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.

Auf Lager: 1’355

Lagerbestand:
1’355 sofort lieferbar
Lieferzeit ab Hersteller:
28 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 3.29 CHF 3.29
CHF 2.34 CHF 23.40
CHF 2.12 CHF 106.00
CHF 1.95 CHF 195.00
CHF 1.89 CHF 945.00
CHF 1.52 CHF 3’040.00
CHF 1.47 CHF 7’350.00