MCACL2D5N06YL-TP

Micro Commercial Components (MCC)
833-MCACL2D5N06YL-TP
MCACL2D5N06YL-TP

Herst.:

Beschreibung:
MOSFETs N-CHANNEL MOSFET,DFN5060

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Mouser verkauft dieses Produkt nicht in Ihre Region.

Produktattribut Attributwert Attribut auswählen
Micro Commercial Components (MCC)
Produktkategorie: MOSFETs
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
60 V
140 A
2.5 mOhms
- 20 V, 20 V
2.5 V
71 nC
- 55 C
+ 150 C
114 W
Enhancement
Reel
Cut Tape
Marke: Micro Commercial Components (MCC)
Konfiguration: Single
Abfallzeit: 19 ns
Produkt-Typ: MOSFETs
Anstiegszeit: 47 ns
Serie: MCACL2D5N06YL
Verpackung ab Werk: 5000
Unterkategorie: Transistors
Transistorart: 1 N-Channel
Regelabschaltverzögerungszeit: 53 ns
Typische Einschaltverzögerungszeit: 15 ns
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

                        
The factory is currently not accepting orders for this product.

Konformitätscodes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

MCACLx Power MOSFETs

Micro Commercial Components (MCC) MCACLx Power MOSFETs are AEC-Q101 qualified MOSFETs optimized for high current output and feature 0.8mΩ low RDS(ON). These MOSFETs enhance power management and ramp-up efficiency with minimal losses. The MCACLx power MOSFETs are developed using the split gate trench mosfet technology and offer fast switching and soft recovery. These MOSFETs feature low switching loss and excellent stability and uniformity. The MCACLx power MOSFETs operate within the -55°C to 175°C temperature range and are halogen-free and Lead-free. The compact DFN5060 package with high power density allows for high current output in a minimal footprint, enabling space-efficient system integration while reducing overall costs. These MOSFETs are used in automotive, industrial, and renewable energy applications.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

Verfügbarkeit

Lagerbestand: