MSR205NPSR

Mallory Sonalert
539-MSR205NPSR
MSR205NPSR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Low Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
85 dBA
Pulse
3.9 kHz
3 V
10 mA
Solder Pin
Board Mount
23 mm
23 mm L x 23 mm W x 11 mm H
Brand: Mallory Sonalert
Height: 11 mm
Length: 23 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: MSR
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 23 mm
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSR205 Piezoelectric Indicators

Mallory Sonalert MSR Series is a Piezoelectric Indicator, with DC voltage, housed in a ø23mm x 11mm blue round housing with PC Pins. Features include loud continuous or pulse sound levels ranging from 75dBa to 96dBa and a 3.4kHz to 3.9kHz frequency range with gullwing lead or solder pin terminations. Options include board mount or flush mount and sealed (wash label included) versions are also available.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 10.67 CHF 10.67
CHF 10.44 CHF 104.40
CHF 9.92 CHF 248.00
CHF 9.52 CHF 476.00
CHF 8.65 CHF 865.00
CHF 8.47 CHF 2’117.50
CHF 7.92 CHF 3’960.00
CHF 7.53 CHF 7’530.00