Mira220 Raspberry Pi EVK

ams OSRAM
985-20RASPBERRYPIEVK
Mira220 Raspberry Pi EVK

Mfr.:

Description:
Raspberry Pi Accessories Mira220 Raspberry Pi EVK

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Raspberry Pi Accessories
RoHS:  
Brand: ams OSRAM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: Q65113A5660
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mira220 Associated Boards

ams OSRAM Mira220 Associated Boards are designed to explore the Mira220 2.2 MP NIR enhanced global shutter image sensor. The Mira220 sensor is built for 2D and 3D consumer and industrial machine vision applications. The sensor offers a small 2.79µm pixel size with high sensitivity made possible by state-of-the-art BSI technology. The device delivers an effective resolution of 1600 x 1400 and a maximum bit depth of 12 bits, supporting on-chip operations such as external triggering, windowing, and horizontal or vertical mirroring.

Mira Optical Sensor Evaluation Kits

ams OSRAM Mira Optical Sensor Evaluation Kits offer a Raspberry Pi 4B platform that evaluates the Mira220 and Mira050 image sensors. Mira220 and Mira050 are near-IR enhanced global shutter image sensors for 2D and 3D consumer/industrial machine vision applications. High sensitivity in NIR enables increased measurement range and optimizes overall system power consumption, which is key for battery-powered consumer and industrial applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 683.86 CHF 683.86
CHF 655.58 CHF 6’555.80