SI20C065CD2

Diotec Semiconductor
637-SI20C065CD2
SI20C065CD2

Mfr.:

Description:
SiC Schottky Diodes SI20C065CD2SiC Schottky Diode 2x 10A 650V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
TO-263AB-3
Dual Anode Common Cathode
38 A
650 V
1.5 V
56 A
200 uA
- 50 C
+ 175 C
Brand: Diotec Semiconductor
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SI20C065CD2
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SI20C065x SiC Schottky Diodes

Diotec Semiconductor SI20C065x SiC Schottky Diodes are high-speed, high-voltage rectification diodes ideal for commercial and industrial-grade applications. These diodes feature low capacitive charge, 650V repetitive peak reverse voltage, 20A maximum average forward rectified current, 175°C junction temperature, and high power dissipation. The SI20C065x SiC diodes offer power factor correction and come in a TO-263AB/D2PAK package with UL 94V-0 case material. These SiC diodes comply with RoHS (exemp. 7a), REACH, and conflict minerals.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.54 CHF 3.54
CHF 1.82 CHF 18.20
CHF 1.81 CHF 181.00
CHF 1.71 CHF 855.00
CHF 1.17 CHF 1’170.00