SM353RT

Honeywell
785-SM353RT
SM353RT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 14 Gauss AMR Sensor T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetometer
8 mA
6 G to 20 G
3 G to 18 G
24 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
Standard Power
Reel
Cut Tape
MouseReel
Brand: Honeywell
Output Type: Digital
Output Voltage: 500 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Unit Weight: 124.667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Magnetoresistive Sensor ICs

Honeywell Magnetoresistive Sensor ICs, Standard Power Series, are ultra-sensitive, durable, and reliable speed or position sensors. The sensors are designed for large air gaps or small magnetic fields in standard power (typically 3Vdc to 24Vdc) applications. Honeywell's solid state design offers ultra-high sensitivity of 11G max and respond to either North or South pole applied in a direction parallel to the sensor and do not require the magnet polarity to be identified.

The Honeywell Magnetoresistive Sensor ICs are durable and reliable due to magnetic solid state, non-contact, no-glass design which enhance switching capability and are cost-effective due to the sensor IC's ultra-high sensitivity. The sensor ICs also simplify design-in for wired applications due to its supply voltage range, omnipolar operation, SOT-23 and flat TO-92-style package options and wide operating temperature.
Learn More

In Stock: 3’200

Stock:
3’200 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3200 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.50 CHF 1.50
CHF 1.33 CHF 6.65
CHF 1.20 CHF 12.00
CHF 1.14 CHF 57.00
CHF 1.03 CHF 103.00
CHF 0.931 CHF 465.50
CHF 0.896 CHF 896.00
CHF 0.841 CHF 1’682.00
Full Reel (Order in multiples of 3000)
CHF 0.801 CHF 2’403.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.