SSM3J338R,LF

Toshiba
757-SSM3J338RLF
SSM3J338R,LF

Mfr.:

Description:
MOSFETs Small-signal MOSFET Vdss= -12V, ID= -6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23F
P-Channel
1 Channel
12 V
6 A
17.6 mOhms
- 8 V, 8 V
300 mV
+ 150 C
1 W
Enhancement
U-MOSVII
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: SSM3J338
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 383 ns
Typical Turn-On Delay Time: 65 ns
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Discrete Solid State Drive (SSD) Solutions

Toshiba Discrete Solid State Drive (SSD) Solutions feature a broad product lineup that meets current requirements with TVS, Shottkey Barrier Diodes (SBD), LDOs, Load Switch ICs, and the powerful eFuse IC. These SSDs can parse through data quicker than a traditional Hard Disk Drive (HDD). As SSD technology improves, it will require power circuitry that meets increasingly rigorous power demands and protection that keeps essential data safe from failures. Toshiba offers a comprehensive lineup of load switches and MOSFETs for controlling power inputs, protection ICs, and diodes designed to handle abnormal input power conditions and overvoltage surges during hotplug.

U-MOSVII MOSFETs

Toshiba U-MOSVII MOSFETs are single and dual P-channel MOSFETs with low voltage gate drive and low drain-source on-resistance. These Toshiba devices have a drain-source voltage range of -12V to -20V and a continuous drain current range from -1A to +14A. The U-MOSVII MOSFETs are offered in a wide range of package types for design flexibility.

In Stock: 278’908

Stock:
278’908 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.459 CHF 0.46
CHF 0.204 CHF 2.04
CHF 0.18 CHF 18.00
CHF 0.135 CHF 67.50
Full Reel (Order in multiples of 3000)
CHF 0.101 CHF 303.00
CHF 0.088 CHF 792.00
CHF 0.077 CHF 1’848.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.