TFS7708H

Power Integrations
869-TFS7708H
TFS7708H

Mfr.:

Description:
Switching Controllers Switched and Flyback Controller w/ FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
2 Output
140 kHz
50 %
100 V
25 A
- 40 C
+ 150 C
Through Hole
eSIP-16F
Tube
Brand: Power Integrations
Description/Function: Switched and flyback controller with FET
Fall Time: 50 ns
Isolation: Isolated
Operating Supply Current: 960 uA
Output Power: 343 W
Product: Power Supply Controllers
Product Type: Switching Controllers
Rise Time: 100 ns
Series: HiperTFS-2
Shutdown: Shutdown
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Tradename: HiperTFS-2
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HiperTFS-2 Power Controllers

Power Integrations HiperTFS-2 power controllers incorporate a high-power two-switch-forward converter and a mid-power flyback (standby) converter into a single, low-profile eSIP power package. This single chip solution provides the controllers for the two-switch-forward and flyback converters, high- and low-side drivers, all three of the high-voltage power MOSFETs, and eliminates the converter's need for costly external pulse transformers. HiperTFS-2 is ideal for high-power applications that require both a main power converter (two-switch forward) up to 586W peak, and a standby converter (flyback) up to 20W. Power Integrations HiperTFS-2 power controllers operate over a wide input voltage range, and can be used following a power-factor correction stage such as HiperPFS.

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
328
Expected 11/20/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.52 CHF 4.52
CHF 4.29 CHF 42.90
CHF 3.95 CHF 118.50
CHF 3.59 CHF 430.80
CHF 3.47 CHF 936.90
CHF 3.16 CHF 3’223.20