ADP-100SB DBBA

Delta Electronics
108-ADP-100SBDBBA
ADP-100SB DBBA

Mfr.:

Description:
Desktop AC Adapters 100W 1.5m USB-C Cable 5V 3A, 9V 3A, 15V 3A, 20V 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 VAC to 240 VAC
4 Output
100 W
5 VDC
3 A
C10 Lite
Brand: Delta Electronics
Height: 29 mm
Length: 75 mm
Mounting Style: Desktop
Output Current-Channel 2: 3 A
Output Current-Channel 3: 5 A
Output Voltage-Channel 2: 15 VDC
Output Voltage-Channel 3: 20 VDC
Product Type: Desktop AC Adapters
Factory Pack Quantity: 36
Subcategory: AC-DC Power Supply
Tradename: Innergie
Width: 75 mm
Unit Weight: 508.032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Laptop Power Adapters with Free Tip Program

Delta Electronics Laptop Power Adapters with Free Tip Program are universally compatible laptop adapters to use today and tomorrow. In today's needs, there are different types of laptop chargers, and the Innergie universal laptop adapters are designed for upgrades. These adapters come with a set of laptop tips to work with most laptop brands and are smaller than the original laptop chargers to power up laptops anywhere. Delta Electronics Laptop Power Adapters support USB-C™ (Type C) and traditional laptop tips and charge a wide range of brands, including Apple, Asus, Acer, HP, Dell, and Lenovo. These adapters withstand harsh conditions, providing a long product life.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
72
Expected 3/3/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 38.34 CHF 38.34
CHF 35.28 CHF 176.40
CHF 34.01 CHF 340.10
CHF 32.43 CHF 810.75
CHF 31.13 CHF 1’120.68
CHF 29.98 CHF 3’237.84
CHF 28.92 CHF 7’287.84
504 Quote