810-VLS6045EX-101M Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 100uH 36’481In Stock
Min.: 1
Mult.: 1
: 1’500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 100 uH 20 % 900 mA 470 mOhms 1.1 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 534In Stock
Min.: 1
Mult.: 1
: 1’500

High Power Inductor Shielded 100 uH 20 % 1.1 A 611 mOhms 1.1 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 0.47ohms 1.1A AEC-Q200 4’525In Stock
4’500Expected 11/9/2026
Min.: 1
Mult.: 1
: 1’500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 100 uH 20 % 900 mA 470 mOhms 1.1 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1’500

High Power Inductor Shielded 68 uH 20 % 1.4 A 403 mOhms 1.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 339In Stock
Min.: 1
Mult.: 1

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 100 uH 20 % 470 mA 500 mOhms 330 mA - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 573In Stock
Min.: 1
Mult.: 1

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 68 uH 20 % 770 mA 175 mOhms 600 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H 764In Stock
Min.: 1
Mult.: 1

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 100 uH 20 % 450 mA 450 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel