EPCOS / TDK Varistoren

Ergebnisse: 1’599
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montageart Montage Verpackung/Gehäuse Nennspannung AC Nennspannung DC Varistor-Spannung Klemmspannung Durchmesser Maximaler Spitzenstrom Nennüberspannung Kapazität Minimale Betriebstemperatur Maximale Betriebstemperatur Qualifikation Verpackung
EPCOS / TDK Varistoren 25VAC 10% 4032mm 8’238Auf Lager
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 31 V 77 V 250 A 1.6 J 1400 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistoren 300VAC 10% 4032mm 7’651Auf Lager
Min.: 1
Mult.: 1

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 90 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistoren 175VAC 10% 4032mm 9’812Auf Lager
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistoren CA06P4S17TLCG 7’477Auf Lager
Min.: 1
Mult.: 1
Rolle: 3’000

- MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V 50 V 30 A 75 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistoren 0612 350V 3pF 11’058Auf Lager
Min.: 1
Mult.: 1
Rolle: 3’000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 0612 (1632 metric) 16 VDC 80 V 350 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistoren 130VAC 10% 32mm High E 168Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 130 VAC 170 VDC 205 V 340 V 32 mm 25 kA 210 J 4400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 230VAC 10% 32mm High E 365Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 300 J 2500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 250VAC 10% 32mm High E 282Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 330 J 2200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 275VAC 10% 32mm High E 994Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 32 mm 25 kA 360 J 2000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 320VAC 10% 32mm High E 127Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 32 mm 25 kA 430 J 1700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 680VAC 10% 32mm High E 233Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 25 kA 760 J 830 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 150VAC 10% 32mm High E 115Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 3700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 130VAC 10% 40mm High E 280Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 170 VDC 205 V 340 V 40 mm 40 kA 310 J 5600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 230VAC 10% 40mm High E 90Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 40 kA 460 J 3200 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistoren 250VAC 10% 40mm High E 159Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 40 mm 40 kA 490 J 2900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 275VAC 10% 40mm High E 260Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 mm 40 kA 550 J 2700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 320VAC 10% 40mm High E 95Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 320 VAC 420 VDC 510 V 840 V 40 mm 40 kA 640 J 2300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 385VAC 10% 40mm High E 120Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 40 kA 800 J 1900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 420VAC 10% 40mm High E 268Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 40 mm 40 kA 910 J 1800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 460VAC 10% 40mm High E 337Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 mm 40 kA 1 kJ 1600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 550VAC 10% 40mm High E 309Auf Lager
120erwartet ab 13.04.2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 mm 40 kA 960 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 1000VAC 10% 60mm High E 99Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 7 kA 3 kJ 1600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 275VAC 10% 60mm High E 64Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 60 mm 70 kA 860 J 6600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 385VAC 10% 60mm High E 29Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 60 mm 70 kA 1.2 kJ 4600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 460VAC 10% 60mm High E 128Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 60 mm 70 kA 1.65 kJ 3900 pF - 40 C + 105 C Bulk