8611320000

Weidmuller
470-8611320000
8611320000

Mfr.:

Description:
Terminal Block Interface Modules RS RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminal Block Interface Modules
RoHS:  
RJ45 Terminal Boards
8 Position
1 A
50 V
28 AWG
14 AWG
DIN Rail
RS
Bulk
Brand: Weidmuller
Connection Method: Screw
Height: 48 mm
Length: 30 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Type: Interface Module
Width: 70 mm
Unit Weight: 172.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8536908599
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Poland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’841

Stock:
1’841 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 35.10 CHF 35.10
CHF 33.14 CHF 331.40
CHF 32.00 CHF 640.00
CHF 30.84 CHF 1’542.00
CHF 29.92 CHF 2’992.00
CHF 29.01 CHF 5’802.00
500 Quote