CA Schutzschalter

Ergebnisse: 143'499
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Typ Nennstrom Nennspannung AC Nennspannung DC Anzahl der Pole Antriebsart Minimale Betriebstemperatur Maximale Betriebstemperatur Beleuchtet Verpackung
IDEC Schutzschalter NRPS Crkt Brkr PCB 5Amp 30Auf Lager
Min.: 1
Mult.: 1

Circuit Breaker Thermal 5 A - 10 C + 50 C
E-T-A Schutzschalter Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10Auf Lager
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2Auf Lager
Min.: 1
Mult.: 1

3130-F Circuit Breaker Thermal 12 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 17Auf Lager
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 3Auf Lager
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 68Auf Lager
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 14Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter 1077, 1P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 1.5A 1Auf Lager
Min.: 1
Mult.: 1

2210-S2 Thermal Circuit Breaker Thermal Magnetic Toggle

E-T-A Schutzschalter 1077, 1P, DM, 277VAC/65VDC,F2, 1NO AUX, 16A 4Auf Lager
Min.: 1
Mult.: 1

2210-T2 Thermal Circuit Breaker Thermal Magnetic Toggle
E-T-A Schutzschalter Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T220-K0M1-H231-10A94 5Auf Lager
Min.: 1
Mult.: 1

2210-T2 Thermal Circuit Breaker Thermal Magnetic Toggle
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 9Auf Lager
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breaker Overcurrent Protection 250 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter 508, 1P, DM, 24VDC, RE, SF, ATX, 0.5A 1Auf Lager
Min.: 1
Mult.: 1
ESX10-T-E Circuit Breaker Electronic 500 mA 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 21Auf Lager
Min.: 1
Mult.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Thermal circuit breaker, with controlled self-resetting mechanism, specially suited to installation in inaccessible locations. Under overload conditions the circuit breaker contacts will open to protect the load circuit. A low current 5Auf Lager
Min.: 1
Mult.: 1

1160 Thermal Circuit Breaker Thermal 15 A 12 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 17Auf Lager
Min.: 1
Mult.: 1

1170 Miniature Circuit Breaker Automotive 4 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Schutzschalter 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 0.3A 3Auf Lager
Min.: 1
Mult.: 1

1180 Circuit Breaker Overcurrent Protection 300 mA 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10Auf Lager
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Schutzschalter Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 14Auf Lager
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Schutzschalter Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5Auf Lager
Min.: 1
Mult.: 1

127 Thermal Circuit Breaker Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 9Auf Lager
Min.: 1
Mult.: 1

127 Thermal Circuit Breaker Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10. 9Auf Lager
Min.: 1
Mult.: 1

129 Thermal Circuit Breaker Automotive 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 40 C + 75 C Non-Illuminated
E-T-A Schutzschalter ETA Schutzschalter 9Auf Lager
Min.: 1
Mult.: 1

2-6400 Thermal Circuit Breaker Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

E-T-A Schutzschalter 1077, 1P, plug, 24VDC, Aux Cont, 3A/6A 2Auf Lager
Min.: 1
Mult.: 1
E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 15 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated