CA Schutzschalter

Ergebnisse: 143'848
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Typ Nennstrom Nennspannung AC Nennspannung DC Anzahl der Pole Antriebsart Minimale Betriebstemperatur Maximale Betriebstemperatur Beleuchtet Verpackung

E-T-A Schutzschalter Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 3Auf Lager
Min.: 1
Mult.: 1

Thermal Circuit Breaker Thermal Magnetic Toggle

E-T-A Schutzschalter 1077, 2P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 6A 3Auf Lager
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breaker Thermal Magnetic Toggle

E-T-A Schutzschalter 1077, 3P, PL, 277VAC/65VDC, T1,1NC AUX INT and ON, 8A 2Auf Lager
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breaker Thermal Magnetic Toggle

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Schutzschalter Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 2Auf Lager
Min.: 1
Mult.: 1

2-5000 Thermal Circuit Breaker Overcurrent Protection Push to Reset


E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 3Auf Lager
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10Auf Lager
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 4 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2Auf Lager
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 3 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 200 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 15 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Schutzschalter The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 10Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Schutzschalter Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 5Auf Lager
Min.: 1
Mult.: 1
3300 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Schutzschalter Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 6Auf Lager
Min.: 1
Mult.: 1
3400 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Schutzschalter Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 7Auf Lager
Min.: 1
Mult.: 1
3500 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Schutzschalter Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 8Auf Lager
Min.: 1
Mult.: 1
3500 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals 23Auf Lager
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 100 C Non-Illuminated
E-T-A Schutzschalter Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 7Auf Lager
Min.: 1
Mult.: 1

412 Circuit Breaker Thermal 10 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Schutzschalter Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 5Auf Lager
Min.: 1
Mult.: 1

413 Thermal Circuit Breaker Thermal Magnetic 70 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Schutzschalter Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 1Auf Lager
Min.: 1
Mult.: 1

413 Thermal Circuit Breaker Thermal Magnetic 60 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 15 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 5Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 3.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 6Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Schutzschalter The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 18Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 3 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Schutzschalter The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 4Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 18 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Schutzschalter Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 11Auf Lager
Min.: 1
Mult.: 1

3131-B/D Circuit Breaker Thermal 20 A 32 VDC 3 Pole Rocker - 20 C + 60 C Illuminated