Alps Alpine TACT Switch Sensorschalter

Ergebnisse: 226
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Beleuchtet Montageart Montagerichtung Fußhöhe Antrieb Umschaltfunktion Betätigungskraft Nennstrom Nennspannung DC Nennspannung AC Erdklemme Kontaktformular Montage Farbe Länge Breite Höhe Serie Lebensdauer IP-Schutzklassen Verpackung
Alps Alpine Sensorschalter H=2.5mm F=3.0N 4’165Auf Lager
Min.: 1
Mult.: 1
: 4’000

Non-Illuminated SMD/SMT Straight 2.5 mm Oval OFF - (ON) 3 N 25 mA 16 VDC No SPST Gull Wing Lead 3.2 mm 3.5 mm 2.5 mm SKTH Reel, Cut Tape, MouseReel
Alps Alpine SKSWCEE010
Alps Alpine Sensorschalter F=1.8N?IP67 52’642Auf Lager
Min.: 1
Mult.: 1
: 20’000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 1.8 N 50 mA 12 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm SKSW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 50 mAmps at 12 Volts SMD/SMT 16’103Auf Lager
Min.: 1
Mult.: 1
: 10’000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 3.5 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 2.8x1.9mm 1.6N 15’914Auf Lager
Min.: 1
Mult.: 1
: 20’000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 2.8 mm 1.9 mm 0.5 mm SKSV 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.0x6.0x4.3mm 260gf 9’223Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 4.3 mm SKHH 200000 Cycle Bulk
Alps Alpine Sensorschalter 3.7x3.7x0.35mm 160gf 10’363Auf Lager
Min.: 1
Mult.: 1
: 10’000

Non-Illuminated SMD/SMT Straight 0.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 3.7 mm 3.7 mm 0.35 mm SKRW 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.0x6.0x4.3mm 160gf 5’861Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 4.3 mm SKHH 500000 Cycle Bulk
Alps Alpine Sensorschalter 6X3.5mm 160gF RT ANG 6’703Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 2.5 mm 3.72 mm 2.5 mm SKHL 50000 Cycle Bulk
Alps Alpine Sensorschalter 6.0x6.0x3.85mm 160gf 7’304Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 6.6 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 500000 Cycle Bulk
Alps Alpine Sensorschalter 4.8x4.8x0.55mm 260gf 15’094Auf Lager
Min.: 1
Mult.: 1
: 10’000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter DBL ACTION W BOSS 4’193Auf Lager
Min.: 1
Mult.: 1
: 5’000

Non-Illuminated SMD/SMT Straight 0.9 mm 0.8 N, 2.5 N 50 mA 12 VDC No SPST Leadless 6.4 mm 4.5 mm 0.9 mm SKRN Reel, Cut Tape
Alps Alpine Sensorschalter 50 mAmps at 12 Volts 5’687Auf Lager
Min.: 1
Mult.: 1
: 5’000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter Low Profile F=1.6N 26’814Auf Lager
Min.: 1
Mult.: 1
: 28’000

Non-Illuminated SMD/SMT Straight Square OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray SKSH 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 5.9X4mm Res 500m F2.5N Trl 0.23mm SMT 4’566Auf Lager
Min.: 1
Mult.: 1
: 10’000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 2.5 N 50 mA 12 VDC 100 VAC No SPST Solder Pad 5.9 mm 4 mm 0.78 mm SKTK 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.0x3.5x5.0mm 160gf 6’191Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk

Alps Alpine Sensorschalter F=2.4N?IP67 5’987Auf Lager
Min.: 1
Mult.: 1
: 20’000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 2.4 N 50 mA 12 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm SKSW 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.0x6.0x15.85mm 100g 3’765Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 15.85 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 15.85 mm 6 mm 15.85 mm SKHH 500000 Cycle Bulk
Alps Alpine Sensorschalter 6.0x3.5x5.0mm 100gf 8’969Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk
Alps Alpine Sensorschalter Dbl Action SMT Vert F=.59N/1.57N w/Boss 4’114Auf Lager
Min.: 1
Mult.: 1
: 5’000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.6 N, 1.6 N 50 mA 12 VDC No SPST Leadless White 6.4 mm 6.4 mm 0.9 mm SKRN 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.2x6.5x3.1mm 160gf 4’137Auf Lager
Min.: 1
Mult.: 1
: 3’000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Brown 6.3 mm 6.2 mm 3.1 mm SKHU 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter DBL ACTION W/O BOSS 4’938Auf Lager
Min.: 1
Mult.: 1
: 5’000

Non-Illuminated SMD/SMT Straight 0.9 mm 0.8 N, 2.5 N 50 mA 12 VDC No SPST Leadless 6.4 mm 4.5 mm 0.9 mm SKRN Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.1x3.7x2.5mm 320gf 1’564Auf Lager
Min.: 1
Mult.: 1
: 3’000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 3.4 N 50 mA 12 VDC No SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter Dbl Action SMT Vert F=.59N/1.57Nw/o Boss 2’586Auf Lager
Min.: 1
Mult.: 1
: 5’000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.6 N, 1.6 N 50 mA 12 VDC No SPST Leadless White 6.4 mm 6.4 mm 0.9 mm SKRN 100000 Cycle Reel, Cut Tape
Alps Alpine Sensorschalter 50 mAmps at 12 Volts 2’403Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 0.8 mm Stem OFF - (ON) 0.7 N 50 mA 12 VDC No SPST Solder Pin Blue 12 mm 12 mm 4.3 mm SKHC 500000 Cycle Bulk
Alps Alpine Sensorschalter 50 mAmps at 12 Volts 1’622Auf Lager
Min.: 1
Mult.: 1
: 10’000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.8 N, 1.6 N 50 mA 12 VDC No SPST Leadless Black 4.4 mm 4.4 mm 0.6 mm SKSD 100000 Cycle Reel, Cut Tape