Alps Alpine Sensorschalter

Ergebnisse: 273
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Beleuchtet Montageart Montagerichtung Fußhöhe Antrieb Umschaltfunktion Betätigungskraft Nennstrom Nennspannung DC Nennspannung AC Erdklemme Kontaktformular Montage Farbe Kappenfarbe Länge Breite Höhe Serie Lebensdauer IP-Schutzklassen Verpackung
Alps Alpine Sensorschalter TACT Switch 6.23.0mm Side Push Mid-mount Type (Surface Mount) 856Auf Lager
Min.: 1
Mult.: 1
Rolle: 1'900

PCB Mount 1.6 N 50 mA 12 VDC SPST SMD/SMT 3 mm 7.5 mm 3.5 mm SKSN 1000000 Cycle Reel, Cut Tape
Alps Alpine Sensorschalter H 1.8mm, 3.0N 5'977Auf Lager
Min.: 1
Mult.: 1
Rolle: 5'000

Non-Illuminated SMD/SMT Straight Round (ON) - (OFF) 3 N 25 mA 16 VDC 100 VAC No SPST SMD/SMT 3.2 mm 3.5 mm 2.5 mm 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter TACT Switch 12mm x 12mm Snap-in 788Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated 1.27 N 50 mA 12 VDC Snap In 12 mm 12 mm SKHC Bulk
Alps Alpine Sensorschalter TACT Switch Surface Mount Type 6.2mm Square Type with Middle-travel (Surface Mount) SKRA Series 1'815Auf Lager
3'000erwartet ab 12.05.2026
Min.: 1
Mult.: 1
Rolle: 3'000

PCB Mount Straight Round 2 N 50 mA 12 VDC SPST SMD/SMT 6.2 mm 6.2 mm 3.5 mm SKRA 2000000 Cycle IP67 Reel, Cut Tape

Alps Alpine Sensorschalter TACT Switch Surface Mount Type 8.5mm Square Middle-stroke Type (Surface Mount) SKST Series 606Auf Lager
Min.: 1
Mult.: 1
Rolle: 1'500

PCB Mount Straight Round 7 N 50 mA SPST SMD/SMT 8.5 mm 8.5 mm 3.95 mm SKST 1000000 Cycle Reel, Cut Tape
Alps Alpine Sensorschalter TACT Switch 12mm x 12mm Snap-in 643Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated 1.27 N 50 mA 12 VDC Snap In 12 mm 12 mm SKHC Bulk
Alps Alpine Sensorschalter TACT Switch Surface Mount Type 7.07.5mm Low-profile Long Operating Life Type with Projection (Surface Mount) SKUA Series 1'418Auf Lager
Min.: 1
Mult.: 1
Rolle: 6'800

PCB Mount Straight Round 2 N 50 mA SMD/SMT 7.5 mm 7 mm 0.67 mm SKUA 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.0x6.0x4.3mm 160gf 6'326Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 4.3 mm SKHH 500000 Cycle Bulk
Alps Alpine Sensorschalter 6X3.5mm 160gF RT ANG 7'123Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 2.5 mm 3.72 mm 2.5 mm SKHL 50000 Cycle Bulk
Alps Alpine Sensorschalter 6.0x6.0x3.85mm 160gf 7'446Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 6.6 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 500000 Cycle Bulk
Alps Alpine Sensorschalter 4.8x4.8x0.55mm 260gf 17'996Auf Lager
Min.: 1
Mult.: 1
Rolle: 10'000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter SMT 2.2N Side Push 0.15mm 500 max 4'852Auf Lager
Min.: 1
Mult.: 1
Rolle: 4'400

Non-Illuminated SMD/SMT Right Angle 0.5 mm Round OFF - (ON) 2.2 N 50 mA 12 VDC No SPDT Solder Lug Black 4.5 mm 2.6 mm 2.2 mm SKSL 600000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.0x6.0x4.3mm 260gf 9'787Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 4.3 mm SKHH 200000 Cycle Bulk
Alps Alpine Sensorschalter 4.5x4.5x0.4mm 160gf 11'472Auf Lager
Min.: 1
Mult.: 1
Rolle: 10'000

Non-Illuminated SMD/SMT Straight 0.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 4.5 mm 4.5 mm 0.4 mm SKRM 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 3.7x3.7x0.35mm 160gf 10'435Auf Lager
Min.: 1
Mult.: 1
Rolle: 10'000

Non-Illuminated SMD/SMT Straight 0.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 3.7 mm 3.7 mm 0.35 mm SKRW 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter Tact Switch 7'671Auf Lager
Min.: 1
Mult.: 1
Rolle: 4'500

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 3.9 mm 2.9 mm 1.55 mm SKTD 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.0x6.0x7.0mm 160gf 6'877Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 7 mm SKHH 500000 Cycle Bulk
Alps Alpine Sensorschalter 50 mAmps at 12 Volts 5'530Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 1 N 50 mA 12 VDC No SPST Leadless Green 6.3 mm 6.2 mm 2.5 mm SKHU 300000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 50 mAmps at 12 Volts 4'964Auf Lager
Min.: 1
Mult.: 1
Rolle: 5'000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter Compact High Force Without ground 15'450Auf Lager
Min.: 1
Mult.: 1
Rolle: 12'000

Non-Illuminated SMD/SMT Straight 2.7 mm Stem OFF - (ON) 4 N 50 mA 12 VDC No SPST Gull Wing Lead Black SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 500mOhm 5N 12VDC 6.2X3.5X1.35MM 50mA 3'621Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 5 N 50 mA 16 VDC No SPST SMD/SMT Black 6.2 mm 3.5 mm 3 mm SKSN 100000 Cycle Reel, Cut Tape
Alps Alpine Sensorschalter TACT Switch 4.23.2mm Compact High Operating Force Type (Surface Mount) 2'931Auf Lager
Min.: 1
Mult.: 1
Rolle: 4'000

Non-Illuminated PCB Mount ON - OFF 3 N 16 VDC 250 VAC SPST SMD/SMT 3.2 mm 4.2 mm 2.5 mm SKRP 1000000 Cycle Reel, Cut Tape
Alps Alpine Sensorschalter 6.0x6.0x15.85mm 100g 4'051Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 15.85 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 15.85 mm 6 mm 15.85 mm SKHH 500000 Cycle Bulk
Alps Alpine Sensorschalter 6.0x3.5x5.0mm 100gf 8'984Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk
Alps Alpine Sensorschalter HORIZONTL 50mA 12VDC 8'184Auf Lager
Min.: 1
Mult.: 1
Rolle: 5'000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel