TACT Switch Sensorschalter

Ergebnisse: 226
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Beleuchtet Montageart Montagerichtung Fußhöhe Antrieb Umschaltfunktion Betätigungskraft Nennstrom Nennspannung DC Nennspannung AC Erdklemme Kontaktformular Montage Farbe Länge Breite Höhe Serie Lebensdauer IP-Schutzklassen Verpackung
Alps Alpine SKSWCEE010
Alps Alpine Sensorschalter F=1.8N?IP67 54'079Auf Lager
Min.: 1
Mult.: 1
Rolle: 20'000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 1.8 N 50 mA 12 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm SKSW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.0x6.0x7.0mm 160gf 6'873Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 7 mm SKHH 500000 Cycle Bulk
Alps Alpine Sensorschalter 50 mAmps at 12 Volts 5'525Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 1 N 50 mA 12 VDC No SPST Leadless Green 6.3 mm 6.2 mm 2.5 mm SKHU 300000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 50 mAmps at 12 Volts 4'864Auf Lager
Min.: 1
Mult.: 1
Rolle: 5'000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter Compact High Force Without ground 13'450Auf Lager
Min.: 1
Mult.: 1
Rolle: 12'000

Non-Illuminated SMD/SMT Straight 2.7 mm Stem OFF - (ON) 4 N 50 mA 12 VDC No SPST Gull Wing Lead Black SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.0x6.0x4.3mm 160gf 6'326Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 4.3 mm SKHH 500000 Cycle Bulk
Alps Alpine Sensorschalter 6X3.5mm 160gF RT ANG 7'123Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 2.5 mm 3.72 mm 2.5 mm SKHL 50000 Cycle Bulk
Alps Alpine Sensorschalter 6.0x6.0x3.85mm 160gf 7'446Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 6.6 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 500000 Cycle Bulk
Alps Alpine Sensorschalter 4.8x4.8x0.55mm 260gf 17'996Auf Lager
Min.: 1
Mult.: 1
Rolle: 10'000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter Low Profile F=1.6N 26'847Auf Lager
Min.: 1
Mult.: 1
Rolle: 28'000

Non-Illuminated SMD/SMT Straight Square OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray SKSH 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter SMT 2.2N Side Push 0.15mm 500 max 4'852Auf Lager
Min.: 1
Mult.: 1
Rolle: 4'400

Non-Illuminated SMD/SMT Right Angle 0.5 mm Round OFF - (ON) 2.2 N 50 mA 12 VDC No SPDT Solder Lug Black 4.5 mm 2.6 mm 2.2 mm SKSL 600000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter Dbl Action SMT Vert F=.59N/1.57Nw/o Boss 3'125Auf Lager
Min.: 1
Mult.: 1
Rolle: 5'000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.6 N, 1.6 N 50 mA 12 VDC No SPST Leadless White 6.4 mm 6.4 mm 0.9 mm SKRN 100000 Cycle Reel, Cut Tape
Alps Alpine Sensorschalter Compact High Force SMT W/ Grounding 23'900Auf Lager
Min.: 1
Mult.: 1
Rolle: 12'000

Non-Illuminated SMD/SMT Straight 2.7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Clear SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 2.8x1.9mm 1.6N 15'937Auf Lager
Min.: 1
Mult.: 1
Rolle: 20'000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 2.8 mm 1.9 mm 0.5 mm SKSV 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.0x3.5x5.0mm 160gf 7'010Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk

Alps Alpine Sensorschalter F=2.4N?IP67 6'117Auf Lager
Min.: 1
Mult.: 1
Rolle: 20'000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 2.4 N 50 mA 12 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm SKSW 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter 6.2x6.5x3.1mm 160gf 4'269Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Brown 6.3 mm 6.2 mm 3.1 mm SKHU 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Sensorschalter SMT Top Push 0.9mm 10N Trav 100m Blue 1'547Auf Lager
Min.: 1
Mult.: 1
Rolle: 1'500

Non-Illuminated SMD/SMT Straight 3.95 mm Round (ON) - (OFF) 10 N 50 mA 16 VDC No SPST Solder Lug Blue 8.5 mm 8.5 mm 3.95 mm SKST 200000 Cycle Reel, Cut Tape
Alps Alpine Sensorschalter 2.6x1.6mm Trv 0.11mm Force 1.6N 50mA 18'144Auf Lager
Min.: 1
Mult.: 1
Rolle: 20'000

Non-Illuminated SMD/SMT Straight 0.53 mm Projected OFF - (ON) 1 N, 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 2.6 mm 1.6 mm 0.53 mm SKTA 300000 Cycle IP67 Reel, Cut Tape
Alps Alpine Sensorschalter 6.0x6.0x15.85mm 100g 4'051Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 15.85 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 15.85 mm 6 mm 15.85 mm SKHH 500000 Cycle Bulk
Alps Alpine Sensorschalter 6.0x3.5x5.0mm 100gf 8'984Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk
Alps Alpine Sensorschalter HORIZONTL 50mA 12VDC 8'084Auf Lager
Min.: 1
Mult.: 1
Rolle: 5'000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel

Alps Alpine Sensorschalter 3.5N .7mm travel top push, waterproof 3'990Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'400

Non-Illuminated SMD/SMT Straight 1.35 mm Round OFF - (ON) 3.5 N 50 mA 16 VDC No SPST SMD/SMT Clear 5.4 mm 5.3 mm 3.85 mm SKSU 250000 Cycle IP67 Reel, Cut Tape
Alps Alpine Sensorschalter 6.0x6.0x4.3mm 260gf 9'787Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 4.3 mm SKHH 200000 Cycle Bulk
Alps Alpine Sensorschalter 4.5x4.5x0.4mm 160gf 11'472Auf Lager
Min.: 1
Mult.: 1
Rolle: 10'000

Non-Illuminated SMD/SMT Straight 0.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 4.5 mm 4.5 mm 0.4 mm SKRM 500000 Cycle Reel, Cut Tape, MouseReel