3323-58

Cicor
374-3323-58
3323-58

Mfr.:

Description:
Touch Switches 35mm RGB Capac Switch (Momentary)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Touch Switches
RoHS:  
ON - OFF, OFF - ON
Red, Green, Blue
PCB Mount
PC Pin
Brand: Cicor
Height: 12.4 mm
Illuminated: Illuminated
Lamp Type: LED
Length: 35 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product: Capacitive Touch Switches
Product Type: Panel Mount Indicators / Switch Indicators
Subcategory: Switch Accessories
Width: 35 mm
Unit Weight: 19.327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Backlit Capacitive Switch Modules

Cicor LED-Backlit Capacitive Switch Modules offer capacitive switching and multi-color backlighting in an off-the-shelf component for OEM control panel designers. Suitable for mounting into panel thicknesses of up to 7mm and 11mm, the capacitive switch modules are available in 20mm and 35mm diameter versions. Combining the benefits of capacitive switching with multi-color, area-specific backlighting, the full RGB LED illumination offers a high-brightness user touch area with high uniformity of illumination.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
81
Expected 11/11/2026
100
Expected 11/24/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 57.69 CHF 57.69