CS-BLIP-03

Crowd Supply
392-CS-BLIP-03
CS-BLIP-03

Herst.:

Beschreibung:
Bluetooth Development Tools – 802.15.1 Blipboy Gaming Shield

Auf Lager: 15

Lagerbestand:
15 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 23.17 CHF 23.17

Produktattribut Attributwert Attribut auswählen
Crowd Supply
Produktkategorie: Bluetooth Development Tools – 802.15.1
RoHS:  
Development Boards
nRF52840
5 V
Bluetooth
Marke: Crowd Supply
Produkt-Typ: Bluetooth Development Tools
Unterkategorie: Development Tools
Version: Version 5.0
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

USHTS:
9504500000
ECCN:
EAR99

Blip Development Boards

Crowd Supply Blip Development Boards evaluate Nordic Semiconductor nRF52840 System-on-Chip (SoC) for Bluetooth Low Energy (BLE) and 802.15.4-based wireless applications. These development boards feature a built-in black magic probe compatible programmer and debugger, a temperature/humidity sensor, ambient light intensity sensor, and a three-axis accelerometer. The Blip development boards support Zephyr RTOS, Arduino, and CircuitPython with an android/iOS App and a Bluetooth web interface. These development boards operate at -40°C to 85°C temperature range and 1.8V to 3.3V maximum input voltage range. The Blip development boards offer a 150mA maximum battery charging power rating. These development boards are available in the E-paper shield and Blipboy gaming shield. The Blip development boards are ideal for vibration analysis, soil moisture sensors, LED matrix projects, and BLE demo firmware.