MIKROE-1937

Mikroe
932-MIKROE-1937
MIKROE-1937

Herst.:

Beschreibung:
WLAN Development Tools – 802.11 WiFly click

Auf Lager: 1

Lagerbestand:
1 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 74.98 CHF 74.98

Produktattribut Attributwert Attribut auswählen
Mikroe
Produktkategorie: WLAN Development Tools – 802.11
RoHS:  
Add-On Boards
RN-131
802.11 b/g
2.4 GHz
3.3 V
WiFi
Bulk
Antennenanschlusstyp: Chip, External
Marke: Mikroe
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: RS
Beschreibung/Funktion: WiFly click carries RN-131, embedded wireless LAN module
Abmessungen: 57.15 mm x 25.4 mm x 5.33 mm
Zum Gebrauch mit: 802.11b/g Wireless Networks
Schnittstellen-Typ: UART
Produkt-Typ: WiFi Development Tools
Serie: Wireless-WiFi-Click
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Handelsname: mikroBUS
Gewicht pro Stück: 37 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992

WiFly Click

Mikroe WiFly click carries a Roving Networks RN-131 embedded wireless LAN module which allows the connected board to connect to 802.11.b/g wireless networks. Preloaded firmware simplifies this integration. The mikroBUS™ UART interface (RX, TX pins) is sufficient to establish a wireless data connection with speeds up to 1Mbps. Mikroe WiFly click module is controlled with simple ASCII commands, for scanning, authenticating, and connecting to Wi-Fi networks. Many networking applications are built in, such as DHCP, UDP, DNS, ARP, ICMP, TCP, HTTP client, and an FTP client.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.