Apacer Solid State Drive - SSD

Ergebnisse: 1’816
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Speichergröße Produkt Formfaktor Konfiguration Schnittstellen-Typ Konstante Schreibgeschwindigkeit Konstante Lesegeschwindigkeit Betriebsversorgungsspannung Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
Apacer Solid State Drive - SSD 1.8" SATA3 SSD 3.3V SLC 32GB Extended Temp

SS210-18 32 GB ATA Flash Drives 1.8 in SLC SATA 250 MB/s 560 MB/s 3.3 V, 5 V - 40 C + 85 C 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 32GB DEVSLP 5V 15nm

SM210-18 32 GB SATA Flash Drives 1.8 in MLC SATA 100 MB/s 360 MB/s 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 32GB DEVSLP 3.3V 15nm

SM210-18 32 GB SATA Flash Drives 1.8 in MLC SATA 100 MB/s 360 MB/s 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 32GB DEVSLP 5V 15nm Extended Temp

SM210-18 32 GB SATA Flash Drives 1.8 in MLC SATA 100 MB/s 360 MB/s 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 32GB DEVSLP 3.3V 15nm Extended Temp

SM210-18 32 GB SATA Flash Drives 1.8 in MLC SATA 100 MB/s 360 MB/s 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD 3.3V SLC 64GB Extended Temp

SS210-18 64 GB ATA Flash Drives 1.8 in SLC SATA 430 MB/s 555 MB/s 3.3 V, 5 V - 40 C + 85 C 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 64GB DEVSLP 5V 15nm

SM210-18 64 GB SATA Flash Drives 1.8 in MLC SATA 90 MB/s 385 MB/s 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 64GB DEVSLP 3.3V 15nm

SM210-18 64 GB SATA Flash Drives 1.8 in MLC SATA 90 MB/s 385 MB/s 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 64GB DEVSLP 5V 15nm Extended Temp

SM210-18 64 GB SATA Flash Drives 1.8 in MLC SATA 90 MB/s 385 MB/s 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 64GB DEVSLP 3.3V 15nm Extended Temp

SM210-18 64 GB SATA Flash Drives 1.8 in MLC SATA 90 MB/s 385 MB/s 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD 3.3V SLC 128GB Extended Temp

SS210-18 128 GB ATA Flash Drives 1.8 in SLC SATA 440 MB/s 555 MB/s 3.3 V, 5 V - 40 C + 85 C 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 128GB DEVSLP 3.3V 15nm

SM210-18 128 GB SATA Flash Drives 1.8 in MLC SATA 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 128GB DEVSLP 5V 15nm Extended Temp

SM210-18 128 GB SATA Flash Drives 1.8 in MLC SATA 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 128GB DEVSLP 3.3V 15nm Extended Temp

SM210-18 128 GB SATA Flash Drives 1.8 in MLC SATA 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 256GB DEVSLP 5V 15nm

SM210-18 256 GB SATA Flash Drives 1.8 in MLC SATA 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 256GB DEVSLP 3.3V 15nm Extended Temp

SM210-18 256 GB SATA Flash Drives 1.8 in MLC SATA 3.3 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD 1.8" SATA3 SSD SM210-18 MLC 256GB DEVSLP 5V 15nm Extended Temp

SM210-18 256 GB SATA Flash Drives 1.8 in MLC SATA 5 V 78.5 mm x 54 mm x 5 mm
Apacer Solid State Drive - SSD SATA 2.5" SSD 7mm Housing MLC 16GB

SM210-25
Apacer Solid State Drive - SSD 2.5" SATA SSD SU210-25 9.5mm Metal Housing SLC-LITE 16GB

SU210-25 16 GB ATA Flash Drives 2.5 in MLC SATA 145 MB/s 300 MB/s 5 V 0 C + 70 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD 2.5" SATA SSD SU210-25 9.5mm Metal Housing SLC-LITE Extend Temp 16GB

SU210-25 16 GB ATA Flash Drives 2.5 in MLC SATA 145 MB/s 300 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD 2.5" SATA SSD SU210-25 9.5mm Metal Housing SLC-LITE 32GB

SU210-25 32 GB ATA Flash Drives 2.5 in MLC SATA 290 MB/s 525 MB/s 5 V 0 C + 70 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD 2.5" SATA SSD SU210-25 9.5mm Metal Housing SLC-LITE Extend Temp 32GB

SU210-25 32 GB ATA Flash Drives 2.5 in MLC SATA 290 MB/s 525 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD 2.5" SATA SSD SU210-25 9.5mm Metal Housing SLC-LITE 64GB

SU210-25 64 GB ATA Flash Drives 2.5 in MLC SATA 450 MB/s 545 MB/s 5 V 0 C + 70 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD 2.5" SATA SSD SU210-25 9.5mm Metal Housing SLC-LITE Extend Temp 64GB

SU210-25 64 GB ATA Flash Drives 2.5 in MLC SATA 450 MB/s 545 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD 2.5" SATA SSD SU210-25 9.5mm Metal Housing SLC-LITE 128GB

SU210-25 128 GB ATA Flash Drives 2.5 in MLC SATA 445 MB/s 530 MB/s 5 V 0 C + 70 C 100 mm x 69.84 mm x 9.3 mm